Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM2212CPZ-R7
Newark Part No.26AM6622
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN20mA
Continuous Collector Current PNP-
Power Dissipation NPN-
Power Dissipation PNP-
DC Current Gain hFE Min NPN350hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleLFCSP-WQ-EP
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max85°C
Transition Frequency NPN200MHz
Transition Frequency PNP-
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
20mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
350hFE
Transistor Case Style
LFCSP-WQ-EP
Transistor Mounting
Surface Mount
Transition Frequency NPN
200MHz
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability