Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $5.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM2212RZ-R7
Newark Part No.86AK6415
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN20mA
Continuous Collector Current PNP-
Power Dissipation NPN-
Power Dissipation PNP-
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max85°C
Transition Frequency NPN200MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
8Pins
Operating Temperature Max
85°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
20mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
200MHz
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SSM2212RZ-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
