Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1290-TMCL-T
Newark Part No.16AM7139
Product RangeTMCM-1290 Series
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $63.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$63.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1290-TMCL-T
Newark Part No.16AM7139
Product RangeTMCM-1290 Series
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max2.1A
Output Current Max2.1A
Supply Voltage Min4.5VDC
Supply Voltage Max36VDC
Product RangeTMCM-1290 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
2.1A
Supply Voltage Min
4.5VDC
Product Range
TMCM-1290 Series
No. of Phases
Two Phase
Output Current Max
2.1A
Supply Voltage Max
36VDC
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate