Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1368
Newark Part No.20H0578
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $7,107.940 |
5+ | $6,201.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7,107.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1368
Newark Part No.20H0578
Technical Datasheet
Crimp Tool TypeHydraulic
For Use WithAnderson PP120 Powerpole 120 Contacts
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
1368 is a hydraulic hand tool without a turret locator for contacts from 4AWG to 4/0 and 300mcm. Pressure-based crimp depth allows these tools to be adapted to a broad range of large wire crimping needs including lugs, ring terminals, and splices. Manufactured by DMC to APP® specifications, this 4-indent head with attached manual hydraulic pump offers the same crimping performance as the 1368, but with the cost savings of not having a custom turret locator.
- Dieless 4 indent head crimps full cycle until a minimum hydraulic pressure is reached
- Dieless system offers a highly flexible crimping system
- Use for contacts in the PowerMod® HP, euro battery, SBE®, SBX®, SB®, Powerpole connector series
Contents
Hydraulic crimp tool, Black plastic carrying case.
Technical Specifications
Crimp Tool Type
Hydraulic
Product Range
-
For Use With
Anderson PP120 Powerpole 120 Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate