Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0093
Newark Part No.92AH2198
Product RangeComfort Multi Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.060 |
5+ | $56.400 |
10+ | $55.060 |
25+ | $54.180 |
50+ | $52.080 |
100+ | $47.870 |
250+ | $43.990 |
Price for:Each
Minimum: 1
Multiple: 1
$61.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0093
Newark Part No.92AH2198
Product RangeComfort Multi Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiMH
Supply Voltage5V
Battery Size Code4 x AAA, AA, C or D, 9V PP3
Battery IEC Code-
Battery NEDA Code-
Product RangeComfort Multi Series
Plug TypeUSB
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
5V
Battery IEC Code
-
Product Range
Comfort Multi Series
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
NiMH
Battery Size Code
4 x AAA, AA, C or D, 9V PP3
Battery NEDA Code
-
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate