Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.440 |
5+ | $28.100 |
10+ | $27.620 |
25+ | $27.110 |
50+ | $25.930 |
100+ | $23.820 |
250+ | $21.950 |
Price for:Each
Minimum: 1
Multiple: 1
$30.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0139
Newark Part No.79AK7652
Power Supply Applications-
Convert FromUS Plug, Euro Plug, UK Plug
No. of Outputs3 Output
Convert To3 x USB Type A
Output Power Max15W
Output Voltage - Output 15V
Current Rating500mA
Output Current - Output 13A
Output Voltage - Output 25V
Connector Body MaterialPC (Polycarbonate) Body
Output ConnectorUSB Type A
Voltage Rating VAC240V
Output Voltage - Output 35V
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU, UK, US
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
No. of Outputs
3 Output
Output Power Max
15W
Current Rating
500mA
Output Voltage - Output 2
5V
Output Connector
USB Type A
Output Voltage - Output 3
5V
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU, UK, US
Convert From
US Plug, Euro Plug, UK Plug
Convert To
3 x USB Type A
Output Voltage - Output 1
5V
Output Current - Output 1
3A
Connector Body Material
PC (Polycarbonate) Body
Voltage Rating VAC
240V
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate