Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.760 |
| 5+ | $94.910 |
| 10+ | $93.620 |
| 25+ | $91.510 |
| 50+ | $87.310 |
| 100+ | $79.580 |
| 250+ | $72.780 |
Price for:Each
Minimum: 1
Multiple: 1
$103.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0141-44
Newark Part No.03AM8399
Battery Charger TypeDesktop
No. of Outputs4 Output
Output Power Max45W
Supply Voltage240VAC
Output ConnectorUSB Type A, USB Type C
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Power Max
45W
Output Connector
USB Type A, USB Type C
Input Voltage VAC
110V AC to 240V AC
Plug Type
EU, UK
No. of Outputs
4 Output
Supply Voltage
240VAC
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
