Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2000-0001-10
Newark Part No.58AC5221
Product RangeIPC 30 Series
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $116.370 |
5+ | $107.230 |
10+ | $105.910 |
25+ | $103.740 |
50+ | $99.380 |
100+ | $91.410 |
250+ | $84.390 |
Price for:Each
Minimum: 1
Multiple: 1
$116.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2000-0001-10
Newark Part No.58AC5221
Product RangeIPC 30 Series
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeIPC 30 Series
Plug TypeAU, EU, UK, US
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
IPC 30 Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate