Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $38.980 |
10+ | $35.050 |
25+ | $34.100 |
50+ | $32.290 |
100+ | $30.280 |
250+ | $27.080 |
500+ | $24.030 |
Price for:Each
Minimum: 1
Multiple: 1
$38.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No3537-021N002
Newark Part No.15AM7351
Product Range3500 Series
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range3500 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect, Solder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
3500 Series
Contact Current Max
15A
Switch Terminals
Quick Connect, Solder Lug
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate