Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES-D+A0154B-D
Newark Part No.45AM3546
Product RangeA01ES-D Series
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.250 |
10+ | $34.340 |
25+ | $33.390 |
50+ | $31.590 |
100+ | $29.580 |
250+ | $26.390 |
500+ | $23.360 |
Price for:Each
Minimum: 1
Multiple: 1
$38.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES-D+A0154B-D
Newark Part No.45AM3546
Product RangeA01ES-D Series
Contact ConfigurationDPST-NC-DB
Switch OperationTwist to Release
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleKnurled
IP RatingIP40, IP65
IP RatingIP40, IP65
Product RangeA01ES-D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC-DB
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Knurled
IP Rating
IP40, IP65
SVHC
No SVHC (21-Jan-2025)
Switch Operation
Twist to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP40, IP65
Product Range
A01ES-D Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate