Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1000+ | $1.210 |
Price for:Each
Minimum: 1008
Multiple: 42
$1,219.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoDM04
Newark Part No.72J9899
Product RangeDM Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeDM Series
Switch TypeDIP
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
DM Series
SVHC
No SVHC (16-Jul-2019)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Alternatives for DM04
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate