Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part No49-TX-10
Newark Part No.97H3814
Product RangeApex Torx® Power Bits
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEX
Manufacturer Part No49-TX-10
Newark Part No.97H3814
Product RangeApex Torx® Power Bits
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT-10
Length49mm
Product RangeApex Torx® Power Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 49-TX-10 is a 1/4-inch Torx Power Drive Bit suitable for use in extremely common in automotive repair and appliance assembly. By design, Torx head screws resist cam-out better than Phillips head or slotted head screws.
Applications
Industrial, Automotive, Consumer Electronics
Technical Specifications
Bit Type
Torx
Length
49mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
T-10
Product Range
Apex Torx® Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate