Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part No492-CX
Newark Part No.97H3825
Product RangeApex Phillips® Power Bits
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEX
Manufacturer Part No492-CX
Newark Part No.97H3825
Product RangeApex Phillips® Power Bits
Technical Datasheet
Bit TypePhillips
Hex Bit Size#2
Length152mm
Product RangeApex Phillips® Power Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 492-CX is a 1/4-inch Phillips Hex Power Drive Bit can be used for driving screws and fasteners with hand tools, corded or cordless power tools and pneumatic tools. It is popular throughout the aviation industry as well as automotive, heavy industry or anywhere quality tooling products are required. This Phillips bit is known worldwide for its quality construction and durability in demanding conditions.
Applications
Industrial, Avionics, Automotive
Technical Specifications
Bit Type
Phillips
Length
152mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
#2
Product Range
Apex Phillips® Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate