New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      MT9V125IA7XTCH ES

                      Demonstration Kit, CMOS Image Sensor, Light, VGA

                      APTINA IMAGING MT9V125IA7XTCH ES
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPTINA IMAGING
                      Manufacturer Part NoMT9V125IA7XTCH ES
                      Newark Part No.68R5102
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerAPTINA IMAGING
                      Manufacturer Part NoMT9V125IA7XTCH ES
                      Newark Part No.68R5102
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeImage Sensor
                      Kit ContentsCamera Board, Camera Tripod, Sensor Head, USB 2.0 Cable, Software, User Guide
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The MT9V125IA7XTCH ES is a head board for MT9V125 CMOS image sensor. The MT9V125 is a 1/4Inch, VGA format single chip camera CMOS active pixel digital image sensor. It captures high quality colour images at VGA resolution and outputs NTSC or PAL interlaced composite video. This VGA CMOS image sensor features breakthrough low noise CMOS imaging technology that achieves CCD image quality (based on signal to noise ratio and lowlight sensitivity) while maintaining the inherent size, cost, low power, and integration advantages of CMOS. The sensor is a complete camera on a chip solution. The headboards are made with a standardized connector, so multiple headboards can be tested on a single demo kit base board. The headboard PCB comes complete with an image sensor and lens. The MT9V125 is a fully automatic, single chip camera, requiring only a single power supply, lens, and clock source for basic operation.

                      • Low power, interlaced scan CMOS image sensor
                      • ITU-R BT.656 parallel output (8bit, interlaced)
                      • Serial LVDS data output
                      • Supports use of external devices for addition of custom overlay graphics
                      • Superior low light performance
                      • On chip image flow processor (IFP) performs sophisticated processing
                      • Simple two wire serial programming interface
                      • Colour recovery and correction, sharpening, gamma, lens shading correction, fly defect correction
                      • Auto exposure (AE), auto white balance (AWB), auto black reference (ABR)
                      • Auto flicker avoidance, auto colour saturation, and auto defect identification and correction

                      Applications

                      Sensing & Instrumentation, Automotive, Security, Consumer Electronics, Medical, Imaging, Video & Vision

                      Technical Specifications

                      Application Sub Type

                      Image Sensor

                      SVHC

                      No SVHC (23-Jan-2024)

                      Kit Contents

                      Camera Board, Camera Tripod, Sensor Head, USB 2.0 Cable, Software, User Guide

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.