Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No10757690
Newark Part No.45AM4862
Product RangeAPEX 2.8 Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 500+ | $0.143 |
| 1000+ | $0.121 |
| 2500+ | $0.105 |
| 5000+ | $0.093 |
| 10000+ | $0.083 |
| 25000+ | $0.075 |
| 50000+ | $0.069 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10757690
Newark Part No.45AM4862
Product RangeAPEX 2.8 Series
Product RangeAPEX 2.8 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAptiv APEX 2.8/2.8 SensoMate/Mixed/ErgoMate Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
APEX 2.8 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Aptiv APEX 2.8/2.8 SensoMate/Mixed/ErgoMate Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 10757690
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate