Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10776517
Newark Part No.78AK9360
Product RangeSICMA Sealed Full Interconnect Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 10+ | $14.680 |
| 25+ | $13.720 |
| 50+ | $12.820 |
| 100+ | $12.110 |
| 250+ | $11.460 |
| 500+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10776517
Newark Part No.78AK9360
Product RangeSICMA Sealed Full Interconnect Series
Product RangeSICMA Sealed Full Interconnect Series
No. of Positions90Positions
For Use WithAptiv SICMA Sealed Full Interconnect 1.5 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Sealed Full Interconnect Series
No. of Positions
90Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Aptiv SICMA Sealed Full Interconnect 1.5 Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)