New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      ABX00017

                      SBC, Arduino MKR WAN 1300, SAMD21, ARM Cortex-M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins

                      ARDUINO ABX00017
                      ARDUINO ABX00017
                      ARDUINO ABX00017
                      ARDUINO ABX00017
                      ARDUINO ABX00017
                      ARDUINO ABX00017
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoABX00017
                      Newark Part No.55AC1186
                      Also Known AsGTIN UPC EAN: 813747020558
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoABX00017
                      Newark Part No.55AC1186
                      Also Known AsGTIN UPC EAN: 813747020558
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits32bit
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+
                      Silicon Core NumberSAMD21, CMWX1ZZABZ
                      Kit ContentsDev Board MKR WAN 1300
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      ARDUINO MKR WAN 1300 is a powerful board that combines functionality of the MKR Zero and LoRa connectivity. It is the ideal solution for users to design IoT projects with less experience in networking having a low power device.

                      • Based on SAMD21 and a Murata CMWX1ZZABZ Lo-Ra module
                      • Powered using two 1.5V AA or AAA batteries or external 5V
                      • Arduino software (IDE) for code development and programming

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-M0+

                      Kit Contents

                      Dev Board MKR WAN 1300

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      SAMD21, CMWX1ZZABZ

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.