New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      ABX00030

                      SBC, Arduino Nano 33 BLE, nRF52480, 32bit, 256KB RAM, 1MB Flash, 14 I/O pins

                      ARDUINO ABX00030
                      ARDUINO ABX00030
                      ARDUINO ABX00030
                      ARDUINO ABX00030
                      ARDUINO ABX00030
                      ARDUINO ABX00030
                      ARDUINO ABX00030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoABX00030
                      Newark Part No.67AH8871
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoABX00030
                      Newark Part No.67AH8871
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNordic Semiconductor
                      No. of Bits32bit
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4F
                      Silicon Core NumbernRF52840
                      Kit ContentsNano 33 BLE Dev Board nRF52840
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Arduino Nano 33 BLE (without headers) with Bluetooth Low Energy and embedded inertial sensor is a compact and reliable NANO board is built around the NINA B306 module based on Nordic nRF52840 and containing a powerful Cortex M4F. Its architecture, fully compatible with Arduino IDE online and offline, has a 9 axis Inertial Measurement Unit (IMU) and a reduced power consumption compared to other same size boards. This allows the design of wearable devices and movement sensing projects that need to communicate to other devices at a close range. Arduino NANO 33 BLE is also ideal for automation projects thanks to the multiprotocol BT 5.0 radio.

                      • Designed for short range BT interactions and power savvy projects
                      • 3.3V compatible board in the smallest available form factor: 45x18mm
                      • Embedded 9 axis inertial sensor makes this board ideal for wearable devices
                      • nRF52840 from Nordic Semiconductors, a 32bit ARM® Cortex™-M4 CPU running at 64MHz
                      • Bluetooth® pairing via NFC and ultra-low power consumption modes
                      • Comes with a 9 axis inertial measurement unit (IMU)
                      • Perfect choice for more advanced robotics experiments, exercise trackers, digital compasses
                      • PWM pins, UART, SPI, I2C
                      • Weight is 5g

                      Technical Specifications

                      Silicon Manufacturer

                      Nordic Semiconductor

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-M4F

                      Kit Contents

                      Nano 33 BLE Dev Board nRF52840

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      nRF52840

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.