New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Arduino
                      4. Embedded Development Kits - Arduino
                      Print Page

                      ABX00112

                      Development Board, Nano Matter, MGM240SD22VNA, 32bit, ARM Cortex-M33

                      ARDUINO ABX00112
                      ARDUINO ABX00112
                      ARDUINO ABX00112
                      ARDUINO ABX00112
                      ARDUINO ABX00112
                      ARDUINO ABX00112
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoABX00112
                      Newark Part No.12AM5688
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$46.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoABX00112
                      Newark Part No.12AM5688
                      Silicon ManufacturerSilicon Laboratories
                      No. of Bits32bit
                      Silicon Family NameMGM240
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M33
                      Silicon Core NumberMGM240SD22VNA
                      Kit ContentsNano Matter Development Board MGM240SD22VNA
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ABX00112 is an Arduino® Nano matter board. Expand your home automation and building management projects with the Arduino Nano matter. It integrates the high-performance MGM240S microcontroller from Silicon Labs and directly brings the advanced Matter standard for Internet of Things (IoT) connectivity to hobbyists and professionals. The Nano Matter's compact and sturdy build, measuring 18mm x 45mm, is perfect for projects that demand energy efficiency and diverse connectivity options, such as Bluetooth® Low Energy and OpenThread. Embrace the simplicity and versatility of the Nano Matter to effortlessly interface with any Matter® compatible devices and leverage the Arduino ecosystem's wide range of peripherals and inputs/outputs to enhance your device connectivity and project capabilities. Targeted applications are Internet of Things, home automation, professional automation, environmental monitoring, and climate control.

                      • 78MHz, 32-bit Arm® Cortex®-M33 core (MGM240SD22VNA) MCU
                      • 1536KB flash and 256KB RAM internal memory
                      • 802.15.4 Thread, Bluetooth® low energy 5.3, and Bluetooth® Mesh connectivity
                      • Secure Vault® from Silicon Labs security and USB-C® port for power and data connectivity
                      • 12-bit ADC (x20), up to 12-bit DAC (x4) analogue peripherals
                      • GPIO (x22 - all exposed I/O can be used as digital), UART (x2), I2C (x2), SPI (x2)
                      • PWM (x22) with a maximum of 5 simultaneously operational channels
                      • JTAG/SWD debug port (accessible through the board's test pads)
                      • USB-C® port, external power supply connected via board's Nano-styled header connector (IN5V, VIN)

                      Technical Specifications

                      Silicon Manufacturer

                      Silicon Laboratories

                      Silicon Family Name

                      MGM240

                      Core Sub-Architecture

                      Cortex-M33

                      Kit Contents

                      Nano Matter Development Board MGM240SD22VNA

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      MGM240SD22VNA

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.