New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      AKX00066

                      Alvik Robot, STM32F411RC, ARM, Cortex-M4, STMicroelectronics, Arduino Boards

                      ARDUINO AKX00066
                      ARDUINO AKX00066
                      ARDUINO AKX00066
                      ARDUINO AKX00066
                      ARDUINO AKX00066
                      ARDUINO AKX00066
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoAKX00066
                      Newark Part No.97AK2013
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$131.560
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $131.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoAKX00066
                      Newark Part No.97AK2013
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      Silicon Family NameSTM32
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4
                      Silicon Core NumberSTM32F411RC
                      Kit ContentsAlvik Robot STM32F411RC
                      For Use WithArduino Boards
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AKX00066 Arduino Alvik is a powerful and versatile robot specifically designed for programming and robotics education. Powered by the new Arduino Nano ESP32 microcontroller, the Arduino Alvik offers diverse learning paths through different programming languages, including MicroPython, Arduino C and block-based coding, enabling different possibilities to explore robotics, IoT and AI. Alvik simplifies coding and complex robot projects, enabling users of all levels to immerse themselves in the exciting world of programming and robotics. It’s also a cross-discipline tool that bridges the gap between education and the future of robotics with CSTA and NGSS-Aligned free courses. This innovative and versatile robot makes learning and creating more accessible and fun than ever before.

                      • Powerful 32-bit STM32 Arm® Cortex®-M4 MCU
                      • VL53L7CX Time-of-Flight sensor with 90° wide Field of View
                      • LSM6DSOX IMU module includes a 3D digital accelerometer & gyroscope
                      • Ambient light, RGB color sensor and proximity sensor
                      • High precision motors with hall effect encoder (up to 13cm/s)
                      • 18650 Rechargeable Li-Ion battery included
                      • Expand sensory capabilities using I2C Grove and Qwiic connectors
                      • Wi-Fi and Bluetooth LE wireless connectivity
                      • Programmable with MicroPython, Arduino C and more

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32F411RC

                      For Use With

                      Arduino Boards

                      Silicon Family Name

                      STM32

                      Core Sub-Architecture

                      Cortex-M4

                      Kit Contents

                      Alvik Robot STM32F411RC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.