Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTSX00003
Newark Part No.47AC6341
Product RangeMKR Shields
Also Known AsGTIN UPC EAN: 813747020527
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTSX00003
Newark Part No.47AC6341
Product RangeMKR Shields
Also Known AsGTIN UPC EAN: 813747020527
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsRelay Shield Daughter Board
Product RangeMKR Shields
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TSX00003 from Arduino is a MKR relay protoshield. The MKR relay protoshield allows user to easily add relays to the MKR board based project. The shield provides two relays called RELAY1 and RELAY2 commanded by pin 1 and pin 2 respectively. The shield also provides easy connection by means of screw terminal blocks to A1 to A4 analogue inputs, I2C and supply voltages.
- Operating voltage is 3.3V (supplied from the host board)
- Two relays with NO, COM and NC connections
- Works with battery powered board
- Screw terminal blocks for easy connections
- Carry current is 2A
- Maximum operating voltage is 125VAC, 60VDC
- Maximum operating current is 1A
- Maximum switching capacity is 62.50VA, 30W
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Relay Shield Daughter Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
MKR Shields
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate