New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Engineering Software
                      3. Compilers & IDEs
                      4. ARM Platform
                      Print Page

                      DS5PE-KD-30000

                      Arm Development Studio, DS-5 Professional Edition, Perpetual, Node Locked License, Download

                      ARM DS5PE-KD-30000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARM
                      Manufacturer Part NoDS5PE-KD-30000
                      Newark Part No.74T7489
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Digital Delivery
                      Download in 2-3 Business Days
                      View cut-off times

                      Product Information

                      ManufacturerARM
                      Manufacturer Part NoDS5PE-KD-30000
                      Newark Part No.74T7489
                      Technical Datasheet

                      Data Sheet

                      Core ArchitectureARM
                      Supported Families-
                      Software EditionProfessional
                      License TypeNode Locked
                      No. of User Licenses1
                      Supported HostsLinux, Mac OS, Windows
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      DS5PE-KD-30000 ARM Development Studio 5 is a Professional Edition software development tool suite with node lock perpetual license type for ARM processors. Developed by ARM architecture experts, the ARM DS-5 tool chain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 tool chain comprises tools such as the best in class ARM C/C++ Compiler, a powerful Linux/Android/RTOS aware debugger, the ARM Streamline system wide performance analyzer and real time system model simulators, all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse.

                      • Support for all ARM processors
                      • Powerful C/C++ industry leading compilation tools
                      • Debugger supports all phases of development from bootloader to kernel, and user space
                      • Best in class system wide performance and power analyzer for Linux and Android
                      • Instant correlation of performance bottlenecks and software execution
                      • Fast and accurate simulation enabling software development without the need for hardware
                      • Flexible C/C++ editor and project manager
                      • Large 3rd party plug-in ecosystem based on the Eclipse IDE
                      • Typical simulation speed over 250MHz
                      • Available through download

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      Core Architecture

                      ARM

                      Software Edition

                      Professional

                      No. of User Licenses

                      1

                      Product Range

                      -

                      Supported Families

                      -

                      License Type

                      Node Locked

                      Supported Hosts

                      Linux, Mac OS, Windows

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (7)

                      element14 Technical Page EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.