Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoRLA3/16IP
Newark Part No.83AK8275
Product RangeArrow Fastener - Aluminium Rivets
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.020 |
5+ | $6.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoRLA3/16IP
Newark Part No.83AK8275
Product RangeArrow Fastener - Aluminium Rivets
External Diameter5mm
Grip Range Min-
Grip Range Max12mm
Overall Length-
Overall Length-
External Depth17mm
Mounting Hole Dia5.1mm
Fastener MaterialAluminium
Product RangeArrow Fastener - Aluminium Rivets
SVHCTo Be Advised
Technical Specifications
External Diameter
5mm
Grip Range Max
12mm
Overall Length
-
Mounting Hole Dia
5.1mm
Product Range
Arrow Fastener - Aluminium Rivets
Grip Range Min
-
Overall Length
-
External Depth
17mm
Fastener Material
Aluminium
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate