Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPT42-M
Newark Part No.17B6371
Product RangeLPT40-M Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPT42-M
Newark Part No.17B6371
Product RangeLPT40-M Series
Technical Datasheet
Output Power Max40W
No. of Outputs3 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-12V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPT40-M Series
SVHCTo Be Advised
Product Overview
The LPT42-M is a 3-output 40W open-frame AC/DC Power Supply with fixed and adjustable output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 70% typical at full load efficiency.
- Universal input
- Remote sense on main output
- Built-in EMI filter
- Low output ripple
- Overvoltage protection
- 110KHz switching frequency
Applications
Power Management, Industrial, Medical
Technical Specifications
Output Power Max
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
2A
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
LPT40-M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate