Print Page
175MD
DIN Rail Digital Timer, Multifunction, 0 s, 999 h, 8 Ranges
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $55.960 |
Price for:Each
Minimum: 1
Multiple: 1
$55.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No175MD
Newark Part No.55AC7781
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0s
Time Max999h
No. of Timing Ranges8Ranges
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
-
Time Min
0s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
999h
No. of Digits
-
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate