Print Page
LT72
Audio Transformer, 8 ohm, 4 W, 10 kHz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoLT72
Newark Part No.31K9107
Product RangeLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $26.440 |
Price for:Each
Minimum: 1
Multiple: 1
$26.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoLT72
Newark Part No.31K9107
Product RangeLT Series
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power4W
Frequency Max10kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min100Hz
Product RangeLT Series
SVHCTo Be Advised
Product Overview
4W Speaker Line Matching Transformer Line transformers adapt conventional 8ohm speakers for use with multi speaker commercial systems. This wide range of models, from Atlas Sound, meet today's high performance quality standards in a variety of applications. All models include 6" color-coded leads for primary and secondary connections, except #555-6805, which has solder lugs.
- Power Capacity: 4 watts
- Primary Volts: 25.0 70.7
- Primary Taps: 0.25W, 0.5W, 1W, 2W, 4W
- Secondary Taps: 8ohm
- Frequency Response: 100Hz~10KHz ±1dB
- Insertion Loss: 1.5dB
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
10kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
LT Series
Primary Impedance
-
Secondary Power
4W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
100Hz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate