Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $237.260 |
Price for:Each
Minimum: 1
Multiple: 1
$237.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoCT5-Q06
Newark Part No.49AM1108
Product RangeCT5 Series
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones8 Tone
Lens Diameter50mm
IP / NEMA RatingIP65
Connection Type-
Sound Pressure Level (SPL)95dB
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeCT5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Steady
Lens Diameter
50mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
CT5 Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
8 Tone
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
95dB
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate