Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoMT60-S-110V AC
Newark Part No.87AK0112
Product RangeMT60 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.890 |
Price for:Each
Minimum: 1
Multiple: 1
$139.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoMT60-S-110V AC
Newark Part No.87AK0112
Product RangeMT60 Series
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC110V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Tones-
Lens Diameter61mm
IP / NEMA RatingIP66
Connection Type-
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product RangeMT60 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
110V
Visual Signal Type
Flashing, Steady
Lens Diameter
61mm
Connection Type
-
Operating Temperature Min
-25°C
Product Range
MT60 Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate