Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoMT60-S-S-24V DC
Newark Part No.87AK0111
Product RangeMT60 Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.520 |
Price for:Each
Minimum: 1
Multiple: 1
$161.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoMT60-S-S-24V DC
Newark Part No.87AK0111
Product RangeMT60 Series
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
TonesPulse
Lens Diameter61mm
IP / NEMA RatingIP66
Connection Type-
Sound Pressure Level (SPL)75dB
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product RangeMT60 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
61mm
Connection Type
-
Operating Temperature Min
-25°C
Product Range
MT60 Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
Pulse
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
75dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate