New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Counters
                      Print Page

                      CT6S-2P-24VDC

                      Counter, Timer, Touch Type, CT Series, 6 Digits, Dual Preset, 48 x 48 mm, 24 V to 60 V

                      AUTONICS CT6S-2P-24VDC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTONICS
                      Manufacturer Part NoCT6S-2P-24VDC
                      Newark Part No.22T1024
                      Product RangeCT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerAUTONICS
                      Manufacturer Part NoCT6S-2P-24VDC
                      Newark Part No.22T1024
                      Product RangeCT Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha6
                      Digit Height10mm
                      Supply Voltage Min24V
                      Supply Voltage Max60V
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product RangeCT Series
                      SVHCTo Be Advised

                      Product Overview

                      The CT6S-2P-24VDC is a programmable counter or timer in one enclosed 1/16 DIN unit. It contains a selectable voltage, no-voltage or contact input connection and single pole double throw (1c) contact and one solid state output. The CT series allows up to six digit pre-scale settings to provide the user with flexibility in a variety of application environments. Also, the LED display is a 7-segment character design with the process/counting value in red (10 mm height) and setting value in green (7 mm height); the decimal point position is selectable as well. In addition, the CT series has the capability, with the use of a USB headphone style plug adapter, to allow parameter and setting values to be programmed with a PC or PLC via free software provided by Autonics.

                      • Selectable Counter or Timer functions
                      • Multifunction
                      • Prescale function
                      • High speed counting of 10kcps
                      • Selectable voltage input (PNP) or No voltage input (NPN)
                      • Able to set ON/OFF time individually in flicker (FLK) mode
                      • Key lock function
                      • Batch counter function

                      Applications

                      Industrial, Clock & Timing

                      Notes

                      When using dual preset as a timer, setting time is limited to one time.

                      Technical Specifications

                      No. of Digits / Alpha

                      6

                      Supply Voltage Min

                      24V

                      Panel Cutout Height

                      45mm

                      Operating Temperature Min

                      -10°C

                      Product Range

                      CT Series

                      Digit Height

                      10mm

                      Supply Voltage Max

                      60V

                      Panel Cutout Width

                      45mm

                      Operating Temperature Max

                      55°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CT6S-2P-24VDC

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.