New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      E50S8-360-3-T-24

                      Rotary Encoder, Optical, Incremental, 360 PPR, 0 Detents, Vertical, Without Push Switch

                      AUTONICS E50S8-360-3-T-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTONICS
                      Manufacturer Part NoE50S8-360-3-T-24
                      Newark Part No.22T1223
                      Product RangeE50S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$203.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $203.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAUTONICS
                      Manufacturer Part NoE50S8-360-3-T-24
                      Newark Part No.22T1223
                      Product RangeE50S Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyOptical
                      Encoder TypeIncremental
                      Encoder Resolution360PPR
                      No. of Detents0 Detents
                      OrientationVertical
                      Push SwitchWithout Push Switch
                      Encoder OutputHTL
                      Encoder Mounting-
                      Product RangeE50S Series
                      Rotational Speed Max5000rpm
                      Rotational Life Cycles-
                      No. of Channels3Channels
                      Shaft TypeD Type Flatted End
                      Shaft Length15.8mm
                      Shaft Diameter8mm
                      Supply Voltage Min12V
                      Supply Voltage Max24V
                      Operating Temperature Min-10°C
                      Operating Temperature Max70°C
                      IP RatingIP50
                      TerminationWire Leaded
                      SVHCTo Be Advised

                      Product Overview

                      The E50S8-360-3-T-24 from Autonics is a ø50mm incremental rotary encoder suitable for measuring angle, position, revolution, speed, acceleration and distance.

                      • 8mm shaft
                      • 3 Phase
                      • Totem pole output
                      • 250 mm cable

                      Technical Specifications

                      Encoder Technology

                      Optical

                      Encoder Resolution

                      360PPR

                      Orientation

                      Vertical

                      Encoder Output

                      HTL

                      Product Range

                      E50S Series

                      Rotational Life Cycles

                      -

                      Shaft Type

                      D Type Flatted End

                      Shaft Diameter

                      8mm

                      Supply Voltage Max

                      24V

                      Operating Temperature Max

                      70°C

                      Termination

                      Wire Leaded

                      Encoder Type

                      Incremental

                      No. of Detents

                      0 Detents

                      Push Switch

                      Without Push Switch

                      Encoder Mounting

                      -

                      Rotational Speed Max

                      5000rpm

                      No. of Channels

                      3Channels

                      Shaft Length

                      15.8mm

                      Supply Voltage Min

                      12V

                      Operating Temperature Min

                      -10°C

                      IP Rating

                      IP50

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.