Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.450 |
Price for:Each
Minimum: 1
Multiple: 1
$72.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLA8N-BF
Newark Part No.10R5265
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.7mm
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Panel Cutout Height24mm
Panel Cutout Width48mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The LA8N-BF is a 240VAC 8-digit LCD display Digital Counter with screw terminal type and indication. This digital counter features small size count up mode operation method, internal lithium battery power supply, universal voltage input and built-in microprocessor.
- IP66 Protection rating
- -10 to 55°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
24VAC
Panel Cutout Height
24mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.7mm
Supply Voltage Max
240VAC
Panel Cutout Width
48mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate