Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoLE365S-41
Newark Part No.22T2131
Product RangeLE365S Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE365S-41
Newark Part No.22T2131
Product RangeLE365S Series
Technical Datasheet
Product RangeLE365S Series
Timer FunctionsMultifunction
Time Min-
Time Max-
No. of Timing Ranges48Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The LE365S-41 is a 4-digit 48-timing range DIN rail-mount Weekly/Yearly Timer able to set and control weekly/yearly time. It is easy to set and check the detail of program setting value and built-in 1 independent control output (relay). It offers plug-in connection/termination, easy to check and change the program setting.
- Daylight saving time display
- Current time setting mode indicator
- Minimum 5000000 operations mechanical relay life cycle
- 50000 operations Electrical relay life cycle
- 2.4VA Maximum power consumption
- 100MΩ at 500VDC Minimum insulation resistance
- 2000VAC at 50/60Hz for 1 minute Dielectric strength
Applications
Automation & Process Control
Technical Specifications
Product Range
LE365S Series
Time Min
-
No. of Timing Ranges
48Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
-
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate