Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoLE3SA-24-240
Newark Part No.22T2129
Product RangeLE3SA Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $92.950 |
Price for:Each
Minimum: 1
Multiple: 1
$92.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE3SA-24-240
Newark Part No.22T2129
Product RangeLE3SA Series
Technical Datasheet
Product RangeLE3SA Series
Timer FunctionsOn-Delay
Time Min0.01s
Time Max9990h
No. of Timing Ranges8Ranges
No. of Digits3
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The LE3SA-24-240 is a 3-digit digital switch LCD Timer with timing ranges from 0.01 second to 9990 hours. This NE3S series timer has wide range power supply (24-240VAC, 50/60Hz/24-240VDC) and simple Up/Down mode change function for convenience. Moreover, front digital switch allows easy operation setting ever. The multi-timing range mode provides suitable timing solution for better work environment.
- Upgraded power supply
- Power ON-delay operation
- Easy to switch Up/Down mode
- Selectable function by front digital switches
- Graphic output contact status display (NO/NC)
- BAR graph display of time progressing in 5% increments
- Compact size
- Time-limit contact 2c
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Product Range
LE3SA Series
Time Min
0.01s
No. of Timing Ranges
8Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
On-Delay
Time Max
9990h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate