Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $70.350 |
Price for:Each
Minimum: 1
Multiple: 1
$70.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE8N-BF
Newark Part No.10R5267
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min9999.9h
Time Max999999.59h
Panel Cutout Height24mm
Panel Cutout Width48mm
Product Range-
SVHCTo Be Advised
Product Overview
The LE8N-BF is an indication only, compact 1/32 DIN timer with an internal lithium battery. This particular unit provides for free voltage input capability for either AC or DC signals. Battery life is approximately seven years and is easily replaceable once expired. The LCD display shows up to eight digits with several time range and specification options.
- Free voltage input range is 24-240 VAC/6-240 VDC at “H” level and 0-2 VAC/0-2.4 VDC at “L” level
- Timer range: 99999999 seconds to 9999.23.59 days/hours/minutes
- No-voltage input reset capability
- Operation method is count up
- 7-segment LCD display with character height of 8.7mm
- Screw terminal type connections with an attached terminal cover
- Mounting bracket included
- IP66 protection for front cover
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Time Min
9999.9h
Panel Cutout Height
24mm
Product Range
-
Supply Voltage Max
-
Time Max
999999.59h
Panel Cutout Width
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate