New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      OM123

                      Datalogger, Scanner, Programmer & Data Collector, OBD II, Automobile, 12Vdc, 4 Buttons

                      AUTOPHIX OM123
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTOPHIX
                      Manufacturer Part NoOM123
                      Newark Part No.25AC5218
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$21.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAUTOPHIX
                      Manufacturer Part NoOM123
                      Newark Part No.25AC5218
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeProgrammer & Data Collector
                      No. of Channels / Inputs-
                      Sensor / Measurement Type-
                      Maximum Samples-
                      Data Interface-
                      Display TypeLCD
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      OBD II scanner is an extremely handy tool to have if you do any maintenance on your own automobiles. The 72-10516 (OM123) features a large screen with a friendly GUI that virtually anyone can understand. It also has a built-in library to identify the meaning of your codes without looking them up manually. Most importantly, this unit is small enough to fit in the palm of your hand, this gives you the ability to take it anywhere.

                      • Reads & clears: generic codes, pending codes, and manufacturer's specific codes
                      • Reads live data stream
                      • Displays I/M readiness status
                      • Detects freeze frame information
                      • Built-in OBD-II DTC lookup library
                      • Plug and play-no batteries needed-powered via detachable OBD II cable
                      • Large easy-to-read backlit LCD screen
                      • Small in size, fits in your palm
                      • Display: back-lit, 128 × 64 pixel display with contrast adjustment
                      • Operating Voltage: 12 VDC

                      Technical Specifications

                      Data Logger Type

                      Programmer & Data Collector

                      Sensor / Measurement Type

                      -

                      Data Interface

                      -

                      Product Range

                      -

                      No. of Channels / Inputs

                      -

                      Maximum Samples

                      -

                      Display Type

                      LCD

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.