Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No12012
Newark Part No.50N041
Technical Datasheet
Jaw TypeCurved Nose, Serrated Jaw
Length5"
MaterialStainless Steel
Overall Length - Imperial5"
Overall Length - Metric127mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 12012 is a Curved Hemostat with serrated jaws and plastic-coated handle for additional comfort. Use hemostat pliers for intricate work in tight spaces. All have a ratchet lock in the handle that allows you to vary the gripping pressure. Jaws are serrated and hold firmly without cutting. It is made of 400 series stainless steel for good corrosion resistance.
- 20 to 30° Bend angle
Applications
Maintenance & Repair
Technical Specifications
Jaw Type
Curved Nose, Serrated Jaw
Material
Stainless Steel
Overall Length - Metric
127mm
SVHC
No SVHC (14-Jun-2023)
Length
5"
Overall Length - Imperial
5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate