Product Information
Product Overview
The AES-A7MB-7A35T-G from Avnet is a Artix®-7 35T FPGA arty evaluation kit. It is a completely customizable development kit perfect for embedded designers looking for a flexible, low power FPGA platform. The Artix®-7 35T FPGA evaluation board is a complete system with all the necessary functions and interfaces needed for an embedded processor system onto a small footprint. Experienced FPGA users will find the Artix-7 35T FPGA evaluation board a valuable tool for general purpose prototyping and testing. The included peripherals and expansion interfaces make the kit ideal for a wide variety of applications. From experimenting with Arduino shields that integrate multiple sensors to running a Linux-based web server, the Artix®-7 35T FPGA evaluation board can help you validate your design idea. Typical applications include embedded controllers, general purpose prototyping, networking and communications, I/O expansion, sensor fusion and Arduino expansion.
- Xilinx XC7A35T-1LCSG324I with 256MB DDR3 SDRAM, 16MB of QSPI flash, 10/100 Ethernet interface
- 4 Digilent compatible Pmod™ interfaces enabling 32 user I/O pins
- 2 Pmods routed as differential pairs, paired to fit dual wide Pmods
- USB to UART interface, 14 AMS inputs (6 single ended, 4 differential, 4 for power monitor circuit)
- 4 user RGB LEDs, 4 user LEDs, 4 user slide switches, 4 user push button switches
- 100MHz LVCMOS oscillator (system clock)
- JTAG programming/configuration port
- Perfect solution for designers interested in exploring MicroBlaze soft processor or Artix®-7 FPGAs
Technical Specifications
Xilinx
Artix-7
-
Arty Evaluation Board XC7A35T-L1CSG324I, Full Seat Vivado Design Suite
To Be Advised
-
FPGA
XC7A35T-L1CSG324I
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate