Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $658.900 |
Price for:Each
Minimum: 1
Multiple: 1
$658.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ZU3EG-1-SOM-I-G
Newark Part No.14AM4037
Processor Core TypeARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core
Core NumberXCZU3EG-1SFVA625E
Silicon Family NameZynq UltraScale+ MPSoC
Processor Speed1.5GHz
RAM Memory Size2GB
Kit ContentsUltraZed-EG System-On-Module XCZU3EG-1SFVA625E
Operating System-
Operating Temperature Range-
Fanless-
Technical Specifications
Processor Core Type
ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core
Silicon Family Name
Zynq UltraScale+ MPSoC
RAM Memory Size
2GB
Interfaces
Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON
Operating Temperature Range
-
SVHC
No SVHC (27-Jun-2024)
Core Number
XCZU3EG-1SFVA625E
Processor Speed
1.5GHz
Kit Contents
UltraZed-EG System-On-Module XCZU3EG-1SFVA625E
Operating System
-
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate