Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM07SR
Newark Part No.82AK3077
Product RangeIM Series
947 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM07SR
Newark Part No.82AK3077
Product RangeIM Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSMD
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance2.88kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
SMD
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability