Need more?
| Quantity | Price |
|---|---|
| 1+ | $527.850 |
Product Information
Product Overview
The B&K Precision 1685B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to their constant voltage (CV) and constant current (CC) modes, these high efficiency DC power supplies offer unique preset and remote control modes. With a variety of features the 1685B is suitable for a wide range of applications including production testing, telecommunications, R&D, electronic field service, and university labs.
- Rotary encoder control for precise voltage and current setting
- 3 user-defined voltage and current presets
- USB interface with PC software for remote control and external timed programming
- Analog remote control function
- Overvoltage, over temperature, and overload protection
Applications
Test & Measurement, Power Management
Contents
Power cord, instruction manual, application software CD, USB cable and remove control connector
Technical Specifications
Adjustable
0V
0A
300W
240VAC
-
No SVHC (07-Nov-2024)
1 Output
60V
5A
100VAC
2 Years
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate