New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Analog Oscilloscopes
                      Print Page

                      2120C

                      Analog Oscilloscope, 2 Channel, 30 MHz, CRT, 12 ns

                      B&K PRECISION 2120C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No2120C
                      Newark Part No.33X3902
                      Product Range2100C Series
                      Also Known AsBK2120C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No2120C
                      Newark Part No.33X3902
                      Product Range2100C Series
                      Also Known AsBK2120C
                      Technical Datasheet

                      Data Sheet

                      Scope Channels2 Channel
                      Bandwidth30MHz
                      Scope Display TypeCRT
                      Calculated Rise Time12ns
                      Kit ContentsOne PR.33A Probe Per Channel (1:1, 10:1 Switchable), Spare Fuse, Power Cord, User Manual
                      Manufacturer Warranty1 Year
                      Product Range2100C Series
                      Plug TypeUS
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 2120C is an Analogue Oscilloscopes with probes. It offers high performance and has a bandwidth of 30MHz.

                      • Video sync trigger
                      • Alternate/chop sweep
                      • Sum and difference capability
                      • Delayed time base
                      • Main, mix, delay and X-Y sweep modes
                      • 5mV/div Sensitivity
                      • Video sync trigger

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Scope Channels

                      2 Channel

                      Scope Display Type

                      CRT

                      Kit Contents

                      One PR.33A Probe Per Channel (1:1, 10:1 Switchable), Spare Fuse, Power Cord, User Manual

                      Product Range

                      2100C Series

                      SVHC

                      No SVHC (07-Nov-2024)

                      Bandwidth

                      30MHz

                      Calculated Rise Time

                      12ns

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      US

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.