New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      2557

                      Digital Oscilloscope, 2550 Series, 4 Channel, 200 MHz, 2 GSPS, 24 kpts, 1.8 ns

                      B&K PRECISION 2557
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No2557
                      Newark Part No.53W5494
                      Product Range2550 Series
                      Also Known AsBK2557
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No2557
                      Newark Part No.53W5494
                      Product Range2550 Series
                      Also Known AsBK2557
                      Technical Datasheet

                      Data Sheet

                      Product Range2550 Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate2GSPS
                      Display Memory Depth24 kpts
                      Calculated Rise Time1.8ns
                      Scope Display TypeWQVGA LCD Color
                      Kit ContentsOne Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 2557 digital storage oscilloscope deliver performance and value in a 4-channel configurations. With a 200 MHz bandwidth and 2 GSa/s sample rate, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2557's widescreen 7” TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7”).

                      • Bandwidth up to 300 MHz
                      • 2 GSa/s sample rate
                      • 4-channel acquisition (on select models)
                      • Large 7" widescreen color display
                      • 32 automatic measurements
                      • FFT plus four additional math functions
                      • Built-in context sensitive help system
                      • 50 Ω input coupling
                      • PC software lets you remotely control the oscilloscope, capture, save, & analyze waveform data
                      • Front & rear panel USB host port for storing & recalling of waveform data, setups, & screenshots
                      • Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control 

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      User manual, passive probes (one per channel), power cord, certificate of calibration & USB (Type A to B) communication cable.

                      Technical Specifications

                      Product Range

                      2550 Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      24 kpts

                      Scope Display Type

                      WQVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (07-Nov-2024)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      1.8ns

                      Kit Contents

                      One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.