New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      313A

                      Clamp Meter, Auto, Average, 600 A AC, 600 V AC, 600 V DC, 25 mm Jaw Opening Max.

                      B&K PRECISION 313A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No313A
                      Newark Part No.68H8394
                      Also Known AsBK313A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$190.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $190.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No313A
                      Newark Part No.68H8394
                      Also Known AsBK313A
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance
                      Current Measure AC Max600A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max1kohm
                      DMM Response TypeAverage
                      Range SelectionAuto
                      No. of Digits4
                      Jaw Opening Max25mm
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      313A feature autoranging capabilities and are ideal for use in cramped quarters. The BK Precision mini clamps are more than just current clamps they offer the ability to measure voltage and resistance.

                      • Display hold
                      • 4 Digit LCD display
                      • 25mm (0.98") Clamp opening
                      • Overload protection
                      • Measures current between 5% to 100% full scale
                      • Auto ranging
                      • Data Hold Function
                      • 2 times/sec Sample Rate
                      • Low Power Indicator
                      • Industrial

                      Applications

                      Maintenance & Repair, Test & Measurement, Portable Devices

                      Contents

                      Instruction manual, carrying case, test lead, battery 1.5Vx2.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Resistance

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      1kohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      25mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Current Measure AC Max

                      600A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      Average

                      No. of Digits

                      4

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.