Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,525.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4,525.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK4079C-GPIB
Newark Part No.03AM5034
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product Range-
Bandwidth50MHz
Signal Generator ModulationAM, BPSK, Burst, FM, FSK, PM, Sweep
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
-
Signal Generator Modulation
AM, BPSK, Burst, FM, FSK, PM, Sweep
Plug Type
-
No. of Channels
2 Channel
Bandwidth
50MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate