Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $349.380 |
Price for:Each
Minimum: 1
Multiple: 1
$349.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoM12FTH3Q
Newark Part No.85AK6144
Sensor Output TypeRS485
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensing Accuracy7%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
RS485
Supply Voltage Min
12VDC
Sensing Accuracy
7%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
24VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate