Need more?
Quantity | Price |
---|---|
1+ | $128.820 |
Product Information
Product Overview
The M12 series Metal Barrel Sensor that are a full complement of sensing modes. Their popular 12mm threaded barrel design allows them to mount easily into tight spaces, with the excellent performance expected of much larger sensors. The single-turn gain potentiometer on most models and two signal LEDs (positioned on either side of the housing for visibility) provide easy alignment and configuration for reliable sensing. When the signal LED is not ON, the green Power LED is visible through all three LED ports. M12 Series fixed-field sensors are powerful diffuse-mode sensors with far-limit cut-off.
- Complete family of sensors, all housed in a compact 12mm threaded metal barrel
- Opposed, retroreflective, polarized retroreflective, diffuse
- 25, 50 or 75mm Cut-off fixed-field mode operation, depending on model
- Excellent background suppression on fixed-field models
- An excellent alternative to proximity sensors
- Two signal indicator LEDs for easy operating status monitoring from any direction
- Complementary solid-state outputs (1NO, 1NC), PNP (sourcing) or NPN (sinking)
Applications
Sensing & Instrumentation
Technical Specifications
Photoelectric Barrel Sensor
Diffuse, Proximity
-
10VDC
660nm Red LED
IP67, IP68
60°C
400mm
PNP
4 Pin M12 Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate