Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $77.240 |
Price for:Each
Minimum: 1
Multiple: 1
$77.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-412
Newark Part No.21H1178
Technical Datasheet
Connector Type A7/8"-16 Receptacle
Connector to Connector7/8"-16 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.123ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MBCC-412 is a 12ft Mini-type Quick Disconnect Cable, 4-pin female pin-out straight connector with nylon coupling nut, 18AWG high-flex stranded, gold-plated contacts. Quick-disconnect (QD) cable allows sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico, Euro and Mini-styles are available for DC powered devices. Used with Q45 DC sensors (suffix Q), OMNI-BEAM dc power blocks, SM30 DC sensors, OTB w/solid-state output and STB with solid-state output.
- PVC cable jacket
- PUR (polyurethane) connector body
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
7/8"-16 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
13.123ft
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
7/8"-16 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate