New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Touch Buttons
                      Print Page

                      OTBA5QD

                      Photoelectric Sensor, Optical Touch, OTB Series, Relay, 250VAC

                      BANNER ENGINEERING OTBA5QD
                      BANNER ENGINEERING OTBA5QD
                      BANNER ENGINEERING OTBA5QD
                      BANNER ENGINEERING OTBA5QD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoOTBA5QD
                      Newark Part No.21H4119
                      Product RangeOPTO-TOUCH OTB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$191.000
                      3+$187.430
                      5+$182.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $191.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoOTBA5QD
                      Newark Part No.21H4119
                      Product RangeOPTO-TOUCH OTB Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeOPTO-TOUCH OTB Series
                      Touch Button FunctionMomentary
                      Illumination Color (Activated)Non Illuminated
                      Touch Button OperationNormally Open, Normally Closed
                      Contact Current Max7A
                      Output StateSPDT Relay
                      Supply Voltage Min105VAC
                      Supply Voltage Max130VAC
                      IP RatingIP66
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The OTBA5QD is a single-pole double-throw Pushbutton Switch with quick disconnect terminals and polysulfone upper housing. Banner optical touch buttons are touch-activated photoelectric switches designed to replace capacitive touch switches and mechanical push buttons. The OPTO-TOUCHs SPDT electromechanical relay or solid-state output is activated for as long as a finger, introduced into the touch area (yoke) of the switch, interrupts the OPTO-TOUCHs infrared sensing beam. Banner optical touch buttons are ergonomically designed to eliminate the hand, wrist and arm stresses associated with mechanical push buttons. They require absolutely no physical pressure to operate. LED indicators light for power on and output activated.

                      • 120000-lux (direct sunlight) Ambient light immunity
                      • -20 to +50°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      OPTO-TOUCH OTB Series

                      Illumination Color (Activated)

                      Non Illuminated

                      Contact Current Max

                      7A

                      Supply Voltage Min

                      105VAC

                      IP Rating

                      IP66

                      Touch Button Function

                      Momentary

                      Touch Button Operation

                      Normally Open, Normally Closed

                      Output State

                      SPDT Relay

                      Supply Voltage Max

                      130VAC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.