New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      Q45VR2LPQ

                      Sensor, Photo, 6 m, SPDT Relay, Polarized Retro, 5 Pin Mini Connector, Q45VR2 Series

                      Date/Lot Code

                      BANNER ENGINEERING Q45VR2LPQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ45VR2LPQ
                      Newark Part No.21H6789
                      Product RangeQ45VR2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$192.820
                      3+$189.210
                      5+$183.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $192.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoQ45VR2LPQ
                      Newark Part No.21H6789
                      Product RangeQ45VR2 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max6m
                      Sensing MethodPolarized Retroreflective
                      Product RangeQ45VR2 Series
                      Connection Method5 Pin Mini Connector
                      Supply Voltage Min-
                      Supply Voltage Max-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Q45VR2LPQ is a Q45 series diffuse, rugged rectangle sensor. It is an advanced one-piece photoelectric sensor with an outstanding optical performance and extremely rugged design. SPDT electromechanical relay output for economical, high-capacity switching and immunity to electrical noise. Its multiple sensing modes include opposed diffuse, retroreflective, and convergent, plus glass and plastic fiber optic.

                      • Switchable light/dark operate, power supply/supply voltage range from 90 to 250VAC
                      • Highly visible Power, Signal (AID™ System 1), and Output indicator LEDs
                      • Designed to withstand 1200psi washdown; exceeds its NEMA 6P and IEC IP67 rating
                      • 0.15 to 6m (6in to 20ft) range, 5-Pin Mini-style QD cable
                      • SPDT electro-mechanical relay output type
                      • IP67 rating, NEMA 4X rating, AC power, rectangular hosing style
                      • Discrete input output, SPDT E/M relay output
                      • Integral QD connection, 7/8inch Mini quick disconnect type
                      • 100ms delay at power-up, 90% at 50°C max operating relative humidity
                      • Operating temperature range from -40°C to 70°C

                      Warnings

                      Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.

                      Technical Specifications

                      Sensing Distance Max

                      6m

                      Product Range

                      Q45VR2 Series

                      Supply Voltage Min

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Sensing Method

                      Polarized Retroreflective

                      Connection Method

                      5 Pin Mini Connector

                      Supply Voltage Max

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.